Part Details for LFH600303C by Littelfuse Inc
Results Overview of LFH600303C by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFH600303C Information
LFH600303C by Littelfuse Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LFH600303C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9080
|
Newark | 600V Class H Block 30A 3 Pole Non-Id/ Box |Littelfuse LFH600303C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0000 / $38.3400 | Buy Now |
DISTI #
5666-LFH600303C-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$53.5300 | Buy Now |
DISTI #
576-LFH600303C
|
Mouser Electronics | Fuse Holder CLASS H FUSEBLOCK 600V 30A 3P NON-ID RoHS: Compliant | 0 |
|
$35.7600 / $45.5000 | Order Now |
|
Onlinecomponents.com | 600V Class H Block 30A 3 Pole Non-Id RoHS: Compliant | 0 |
|
$30.7400 / $40.2800 | Buy Now |
DISTI #
LFH600303C
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 30A, 600V Min Qty: 1 | 0 |
|
$63.7600 | RFQ |
DISTI #
000000000007222668
|
Sager | 600V CLASS H BLOCK 30A 3 POLE NON-ID Min Qty: 1 | 0 |
|
$32.8000 / $43.9500 | Buy Now |