Part Details for LFH251001CID by Littelfuse Inc
Overview of LFH251001CID by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFH251001CID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5635
|
Newark | 250V Class H Block 100A 1 Pole/ Box |Littelfuse LFH251001CID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9200 / $43.9000 | Buy Now |
DISTI #
LFH251001CID-ND
|
DigiKey | FUSE BLOCK CART 250V 100A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$50.8100 | Buy Now |
DISTI #
576-LFH251001CID
|
Mouser Electronics | Fuse Holder CLASS H FUSE BLOCK 250V 100A 1 POLE RoHS: Compliant | 0 |
|
$36.2300 / $40.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$30.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.5500 / $44.4100 | Buy Now | |
DISTI #
LFH251001CID
|
TTI | Fuse Holder CLASS H FUSE BLOCK 250V 100A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$35.6400 / $38.3500 | Buy Now |
DISTI #
LFH251001CID
|
TME | Fuse holder, cylindrical fuses, screw, 100A, 250V, Poles: 1, black Min Qty: 1 | 0 |
|
$73.4000 | RFQ |
|
Ozdisan Elektronik | FUSE BLOCK CART 250V 100A DIN | 0 |
|
$95.1825 / $101.8453 | RFQ |
Part Details for LFH251001CID
LFH251001CID CAD Models
LFH251001CID Part Data Attributes:
|
LFH251001CID
Littelfuse Inc
Buy Now
|
Compare Parts:
LFH251001CID
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |