Part Details for LFH251001C by Littelfuse Inc
Overview of LFH251001C by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFH251001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9072
|
Newark | 250V Class H Block 100A 1 Pole/ Box |Littelfuse LFH251001C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2000 / $42.8700 | Buy Now |
DISTI #
LFH251001C-ND
|
DigiKey | FUSE BLOCK CART 250V 100A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$52.1200 | Buy Now |
DISTI #
576-LFH251001C
|
Mouser Electronics | Fuse Holder CLASS H FUSEBLOCK 250V 100A 1P RoHS: Compliant | 0 |
|
$37.2200 / $52.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$28.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.8100 / $43.3700 | Buy Now | |
DISTI #
LFH251001C
|
TTI | Fuse Holder CLASS H FUSEBLOCK 250V 100A 1P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$34.8100 / $37.3800 | Buy Now |
DISTI #
LFH251001C
|
TME | Fuse holder, cylindrical fuses, screw, 100A, 250V, Poles: 1, black Min Qty: 1 | 0 |
|
$70.4400 | RFQ |
|
Ozdisan Elektronik | FUSE BLOCK CART 250V 100A DIN | 0 |
|
$92.9344 / $99.4398 | RFQ |
Part Details for LFH251001C
LFH251001C CAD Models
LFH251001C Part Data Attributes:
|
LFH251001C
Littelfuse Inc
Buy Now
|
Compare Parts:
LFH251001C
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |