Part Details for LFH250301C by Littelfuse Inc
Overview of LFH250301C by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFH250301C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5621
|
Newark | 250V Class H Block 30A 1 Pole/ Box |Littelfuse LFH250301C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $12.8500 | Buy Now |
DISTI #
LFH250301C-ND
|
DigiKey | FUSE BLOK CART 250V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$17.7900 | Buy Now |
DISTI #
576-LFH250301C
|
Mouser Electronics | Fuse Holder CLASS H FUSE BLOCK 250V 30A 1 POLE RoHS: Compliant | 0 |
|
$11.8800 / $16.9700 | Order Now |
|
Future Electronics | Fuse Block 30A 250V DIN Rail Quick Connect RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Box | 1Box |
|
$11.9900 / $12.5800 | Buy Now |
|
Future Electronics | Fuse Block 30A 250V DIN Rail Quick Connect RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$11.9900 / $12.5800 | Buy Now |
|
Onlinecomponents.com | LFH25030-1C - Littelfuse 250V CLASS H BLOCK 30A 1 POLE AMP Size: 30, Voltage: 250VAC |
45 In Stock |
|
$9.0600 / $11.9900 | Buy Now |
DISTI #
LFH250301C
|
TTI | Fuse Holder CLASS H FUSE BLOCK 250V 30A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$9.1400 / $11.3200 | Buy Now |
DISTI #
LFH250301C
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 30A, 250V Min Qty: 1 | 0 |
|
$22.6200 | RFQ |
|
Master Electronics | LFH25030-1C - Littelfuse 250V CLASS H BLOCK 30A 1 POLE AMP Size: 30, Voltage: 250VAC |
45 In Stock |
|
$9.0600 / $11.9900 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 250V 30A DIN RAIL | 0 |
|
$25.7380 / $27.5397 | RFQ |