Part Details for LFH-SP25/50M by Thomas & Betts
Overview of LFH-SP25/50M by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
CSP2510CPGG8 | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver |
Price & Stock for LFH-SP25/50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Medium Flexibility Conduit - NC25 - Static Bend Radius 55mm - Galvanised Steel Core - Low Fire Hazard Jacket - 50m - Black - High UV Protection - IP54, IP65 RoHS: Compliant | 0 |
|
$808.7100 / $856.5000 | Buy Now |
|
Master Electronics | Medium Flexibility Conduit - NC25 - Static Bend Radius 55mm - Galvanised Steel Core - Low Fire Hazard Jacket - 50m - Black - High UV Protection - IP54, IP65 RoHS: Compliant | 0 |
|
$808.7100 / $856.5000 | Buy Now |