Part Details for LFG600153PQDINR by Littelfuse Inc
Overview of LFG600153PQDINR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFG600153PQDINR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5880
|
Newark | 600V Class G Block 15A 3 Pole Pp Term/ Box |Littelfuse LFG600153PQDINR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5200 / $58.1400 | Buy Now |
DISTI #
LFG600153PQDINR-ND
|
DigiKey | FUSE BLOK CART 600V 15A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$50.5754 / $72.2500 | Buy Now |
DISTI #
576-LFG600153PQDINR
|
Mouser Electronics | Fuse Holder 600V 15A CLS G Block 3 Pole PP Term RoHS: Compliant | 0 |
|
$50.5600 / $72.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$35.9100 | Buy Now |
|
Onlinecomponents.com | 600V Class G Block 15A 3 Pole Pp Term RoHS: Compliant | 0 |
|
$46.4600 / $61.5100 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 15A DIN RAIL | 0 |
|
$145.7109 / $152.9964 | RFQ |