Part Details for LFG280B by Orion Fans
Overview of LFG280B by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFG280B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9547
|
Newark | Fan Finger Guard, 280Mm, Abs/Nylon, Fan Guard Type:Plastic, For Use With:280Mm Axial Fans, Fixing Centers:302Mm, Color/Finish:-, Product Range:-, Fan Frame Size:280Mm Rohs Compliant: Yes |Orion Fans LFG280B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$17.9600 | Buy Now |
DISTI #
1053-1566-ND
|
DigiKey | FAN GUARD LOUVERED 280MM BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12 In Stock |
|
$47.0607 / $61.2900 | Buy Now |
DISTI #
670-LFG280B
|
Mouser Electronics | Fan Accessories Louvered Fan Guard Kit for 280mm Fan, Black RoHS: Compliant | 0 |
|
$47.0600 / $61.2900 | Order Now |
DISTI #
70859474
|
RS | Louvered Fan Guard, Accessory For 280mm Fan | Orion Fans LFG280B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.5200 / $61.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.1600 | Buy Now |
|
Onlinecomponents.com | Louvered Fan Guard for 280mm Fan RoHS: Compliant |
20 In Stock |
|
$45.4500 / $60.9900 | Buy Now |
|
Master Electronics | Louvered Fan Guard for 280mm Fan RoHS: Compliant |
20 In Stock |
|
$45.4500 / $60.9900 | Buy Now |
|
Neutron USA | Fan Accessories Louvered Fan Guard Kit for 280mm Fan | 0 |
|
$139.8600 | Buy Now |
DISTI #
10142373
|
TestEquity LLC | Orion Fans LFG280B Louvre Fan Guard/Filter Kit, ABS Resin, Screened Vent, 280mm, Black | 0 |
|
$60.2000 | Buy Now |