Part Details for LFG254FHDP by Orion Fans
Results Overview of LFG254FHDP by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFG254FHDP Information
LFG254FHDP by Orion Fans is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LFG254FHDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7136
|
Newark | 254Mm Fire Protection Air Filter, Reusable, 45Ppi |Orion Fans LFG254FHDP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.3300 | Buy Now |
DISTI #
1053-1848-ND
|
DigiKey | FILTER HDP FOAM PYROCIDE 254MM Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.2640 | Buy Now |
DISTI #
670-LFG254FHDP
|
Mouser Electronics | Fan Accessories Fan Filter, High Density Foam with Pyrocide, 254mm RoHS: Compliant | 0 |
|
$87.2600 | Order Now |
DISTI #
71447393
|
RS | 254mm Fire Protection Air Filter, Reusable, 45ppi | Orion Fans LFG254FHDP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$94.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$90.0000 | Buy Now |
|
Onlinecomponents.com | FILTER, HDP FOAM PYROCIDE 254mm RoHS: Compliant | 0 |
|
$86.4400 / $243.0000 | Buy Now |
DISTI #
10142563
|
TestEquity LLC | Orion Fans LFG254FHDP Fire Protection Filter, Quadrafoam, 45 PPI, 270x270x12.7mm, Gray, FHDP Series | 0 |
|
$108.8700 | Buy Now |
Part Details for LFG254FHDP
LFG254FHDP CAD Models
LFG254FHDP Part Data Attributes
|
LFG254FHDP
Orion Fans
Buy Now
|
Compare Parts:
LFG254FHDP
Orion Fans
Select a part to compare: |
Samacsys Manufacturer | Orion Fans |