Part Details for LFG254FHDH by Orion Fans
Results Overview of LFG254FHDH by Orion Fans
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFG254FHDH Information
LFG254FHDH by Orion Fans is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LFG254FHDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9546
|
Newark | Fan Filter Media, 270 X 270 X 12.7Mm, Fan Frame Size:254Mm, Filter Material:Pu (Polyurethane) Foam... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$14.5800 | Buy Now |
DISTI #
1053-1831-ND
|
DigiKey | FILTER HD FOAM HYDROPHOBIC 254MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9600 | Buy Now |
DISTI #
670-LFG254FHDH
|
Mouser Electronics | Fan Accessories Fan Filter, High Density Foam with Hydrophobic, 254mm RoHS: Compliant | 11 |
|
$45.7100 / $53.9600 | Buy Now |
DISTI #
71447388
|
RS | 254mm Water Resistant Air Filter, Reusable, 45ppi | Orion Fans LFG254FHDH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$31.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.4000 | Buy Now |
|
Onlinecomponents.com | FILTER, HD FOAM HYDROPHOBIC 254mm RoHS: Compliant | 0 |
|
$41.7600 / $54.8300 | Buy Now |
DISTI #
10142557
|
TestEquity LLC | Orion Fans LFG254FHDH Water Resistant Filter, Hydrophobic Mesh, 45 PPI, 270x270x12.7mm, Gray, FHDH S... more | 0 |
|
$51.2900 | Buy Now |
Part Details for LFG254FHDH
LFG254FHDH CAD Models
LFG254FHDH Part Data Attributes
|
LFG254FHDH
Orion Fans
Buy Now
|
Compare Parts:
LFG254FHDH
Orion Fans
Select a part to compare: |
Samacsys Manufacturer | Orion Fans |