Part Details for LFG200FHDH by Orion Fans
Overview of LFG200FHDH by Orion Fans
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFG200FHDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0743
|
Newark | Fan Filter, 200Mm, Pu Foam Rohs Compliant: Yes |Orion Fans LFG200FHDH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$58.0400 / $76.8100 | Buy Now |
DISTI #
91AH9543
|
Newark | Fan Filter Media, 212 X 212 X 12.7Mm, Fan Frame Size:200Mm, Filter Material:Pu (Polyurethane) Foam, Product Range:- Rohs Compliant: Yes |Orion Fans LFG200FHDH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0900 / $46.4400 | Buy Now |
DISTI #
1053-1830-ND
|
DigiKey | FILTER HD FOAM HYDROPHOBIC 200MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
35 In Stock |
|
$33.6148 / $45.0800 | Buy Now |
DISTI #
670-LFG200FHDH
|
Mouser Electronics | Fan Accessories Fan Filter, High Density Foam with Hydrophobic, 200mm RoHS: Compliant | 0 |
|
$34.1300 / $45.0800 | Order Now |
DISTI #
71447387
|
RS | Fan Filter, Water Resistant,45PPI Foam, UL94HF-1,108x108x10.9mm, For200mm | Orion Fans LFG200FHDH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$58.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.0000 | Buy Now |
|
Onlinecomponents.com | FILTER, HD FOAM HYDROPHOBIC 200mm RoHS: Compliant | 0 |
|
$34.3100 / $45.4200 | Buy Now |
|
Neutron USA | Fan Accessories Filter, High Density Foam with Hydrophobic, 200mm | 12 |
|
$89.9900 | Buy Now |
DISTI #
10142556
|
TestEquity LLC | Orion Fans LFG200FHDH Water Resistant Filter, Hydrophobic Mesh, 45 PPI, 212x212x12.7mm, Gray, FHDH Series | 0 |
|
$43.0000 | Buy Now |