Part Details for LFG200FHD by Orion Fans
Overview of LFG200FHD by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFG200FHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9542
|
Newark | Fan Filter Media, 212 X 212 X 12.7Mm, Fan Frame Size:200Mm, Filter Material:Pu (Polyurethane) Foam, Product Range:- Rohs Compliant: Yes |Orion Fans LFG200FHD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$35.0200 | Buy Now |
DISTI #
1053-1835-ND
|
DigiKey | FILTER HD FOAM 200MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0000 | Buy Now |
DISTI #
670-LFG200FHD
|
Mouser Electronics | Fan Accessories Fan Filter, High Density Foam, 200mm RoHS: Compliant | 2 |
|
$45.6500 / $52.6300 | Buy Now |
DISTI #
V99:2348_22759295
|
Arrow Electronics | Thrml Mgmt Access Fan Filter Kit Aluminum Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1844 | Americas - 24 |
|
$1.9000 / $9.9841 | Buy Now |
DISTI #
71447382
|
RS | Fan Filter,45PPI Gray High Density Foam, UL94 HF-1,108x108x10.9mm, Fits200mm | Orion Fans LFG200FHD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$43.2600 / $54.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.6800 | Buy Now |
|
Onlinecomponents.com | FILTER, HD FOAM 200mm RoHS: Compliant | 0 |
|
$39.0800 / $51.3100 | Buy Now |
DISTI #
31270282
|
Verical | Thrml Mgmt Access Fan Filter Kit Aluminum Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 24 |
|
$1.9000 | Buy Now |
|
Neutron USA | Fan Accessories Filter, High Density Foam, 200mm | 0 |
|
$125.0000 | Buy Now |
DISTI #
10142550
|
TestEquity LLC | Orion Fans LFG200FHD High-Density Foam Filter, Cleanable, 45 PPI, 212x212x12.7mm, Gray, FHD Series | 0 |
|
$49.6000 | Buy Now |
Part Details for LFG200FHD
LFG200FHD CAD Models
LFG200FHD Part Data Attributes
|
LFG200FHD
Orion Fans
Buy Now
|
Compare Parts:
LFG200FHD
Orion Fans
|
Samacsys Manufacturer | Orion Fans |