Part Details for LFECP10E-3Q208NI by Lattice Semiconductor Corporation
Overview of LFECP10E-3Q208NI by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LFECP10E-3Q208NI
LFECP10E-3Q208NI CAD Models
LFECP10E-3Q208NI Part Data Attributes
|
LFECP10E-3Q208NI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFECP10E-3Q208NI
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1280 CLBs, 420MHz, PQFP208, 28 X 28 MM, PLASTIC, QFP-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 420 MHz | |
Combinatorial Delay of a CLB-Max | 0.56 ns | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of CLBs | 1280 | |
Number of Inputs | 147 | |
Number of Outputs | 147 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1280 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |