Programmable Logic
LFEC10E-4F256I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256

Overview of LFEC10E-4F256I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

CAD Models for LFEC10E-4F256I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFEC10E-4F256I by Lattice Semiconductor Corporation

LFEC10E-4F256I
Lattice Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256
Pin Count
256
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
420 MHz
Combinatorial Delay of a CLB-Max
0.48 ns
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
1280
Number of Inputs
195
Number of Logic Cells
10200
Number of Outputs
195
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1280 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. LFEC10E-4F256I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256
    VS

Alternate Parts for LFEC10E-4F256I

This table gives cross-reference parts and alternative options found for LFEC10E-4F256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFEC10E-4F256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFEC10E-4F256C Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFEC10E-4F256C
LFEC10E-4FN256I Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFEC10E-4FN256I
LFEC10E-4FN256C Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFEC10E-4FN256C
Part Number Description Manufacturer Compare
LFEC10E-4FN256I Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFEC10E-4FN256I
LFECP10E-3FN256I Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFECP10E-3FN256I
LFEC10E-3F256C Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFEC10E-3F256C
LFECP10E-3F256I Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFECP10E-3F256I
LFECP10E-4F256I Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFECP10E-4F256I
LFEC10E-3FN256I Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFEC10E-3FN256I
LFECP10E-3FN256C Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFECP10E-3FN256C
LFECP10E-4FN256I Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFECP10E-4FN256I
LFECP10E-5FN256C Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFECP10E-5FN256C
LFEC10E-3FN256C Field Programmable Gate Array, 1280 CLBs, 420MHz, 10200-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FPBGA-256 Lattice Semiconductor Corporation LFEC10E-4F256I vs LFEC10E-3FN256C

Related Parts for LFEC10E-4F256I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFEC10E-4F256I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFEC10E-4F256I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFEC10E-4F256I would you like to use for your alert(s)?
  • Please alert me when LFEC10E-4F256I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFEC10E-4F256I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFEC10E-4F256I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFEC10E-4F256I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFEC10E-4F256I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFEC10E-4F256I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: