-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1678
|
Newark | Lattice Ecp5-5G , 83.6K Luts, 1.2V, 5G Serdes Rohs Compliant: Yes |Lattice Semiconductor LFE5UM5G-85F-8BG554I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.8600 / $131.4300 | Buy Now |
DISTI #
220-2114-ND
|
DigiKey | IC FPGA 259 I/O 554CABGA Min Qty: 60 Lead time: 16 Weeks Container: Tray |
60 In Stock |
|
$127.6500 | Buy Now |
DISTI #
842-5UM5G85F8BG554I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice ECP5-5G, 83.6K LUTs, 1.2V, 5G SERDES RoHS: Compliant | 0 |
|
$127.6500 | Order Now |
DISTI #
V36:1790_16023821
|
Arrow Electronics | FPGA LatticeECP5 Family 84000 Cells 40nm Technology 1.1V 554-Pin CABGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2211 | Americas - 960 |
|
$111.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks | 0 |
|
$126.0700 | Buy Now |
DISTI #
66774556
|
Verical | FPGA LatticeECP5 Family 84000 Cells 40nm Technology 1.1V 554-Pin CABGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 960 |
|
$111.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE5UM5G-85F-8BG554I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE5UM5G-85F-8BG554I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CABGA-554 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 185 MHz | |
JESD-30 Code | S-PBGA-B554 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 10500 | |
Number of Inputs | 259 | |
Number of Logic Cells | 84000 | |
Number of Outputs | 259 | |
Number of Terminals | 554 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 10500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA554,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.76 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |