-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1619
|
Newark | Lattice Ecp5 , 24.3K Luts, 1.1V, Serdes Rohs Compliant: Yes |Lattice Semiconductor LFE5UM-25F-8BG381C RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6700 / $38.3400 | Buy Now |
DISTI #
220-2061-ND
|
DigiKey | IC FPGA 197 I/O 381CABGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.4001 | Buy Now |
DISTI #
842-LFE5UM25F8BG381C
|
Mouser Electronics | FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs w/ SERDES RoHS: Compliant | 485 |
|
$29.3200 / $34.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks | 0 |
|
$30.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE5UM-25F-8BG381C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE5UM-25F-8BG381C
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CABGA-381 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 185 MHz | |
JESD-30 Code | S-PBGA-B381 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3000 | |
Number of Inputs | 197 | |
Number of Logic Cells | 24000 | |
Number of Outputs | 197 | |
Number of Terminals | 381 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA381,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.76 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |