Datasheets
LFE5U-25F-7MG285I by:

Field Programmable Gate Array,

Part Details for LFE5U-25F-7MG285I by Lattice Semiconductor Corporation

Overview of LFE5U-25F-7MG285I by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LFE5U-25F-7MG285I

Part # Distributor Description Stock Price Buy
DISTI # 55AJ1546
Newark Lattice Ecp5 , 24.3K Luts, 1.1V Rohs Compliant: Yes |Lattice Semiconductor LFE5U-25F-7MG285I Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $29.2300
  • 250 $25.4100
  • 500 $24.6900
$24.6900 / $29.2300 Buy Now
DISTI # LFE5U-25F-7MG285I-ND
DigiKey IC FPGA 118 I/O 285CSFBGA Min Qty: 168 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 168 $23.5950
$23.5950 Buy Now
DISTI # 842-LFE5U25F7MG285I
Mouser Electronics FPGA - Field Programmable Gate Array Lattice ECP5, 24.3K LUTs, 1.1V RoHS: Compliant 0
  • 168 $23.6000
$23.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 0
  • 168 $24.2000
$24.2000 Buy Now
Flip Electronics Stock 50
RFQ

Part Details for LFE5U-25F-7MG285I

LFE5U-25F-7MG285I CAD Models

LFE5U-25F-7MG285I Part Data Attributes:

LFE5U-25F-7MG285I Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LFE5U-25F-7MG285I Lattice Semiconductor Corporation Field Programmable Gate Array,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Package Description CSFBGA-285
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
JESD-30 Code S-PBGA-B285
JESD-609 Code e1
Length 10 mm
Moisture Sensitivity Level 3
Number of CLBs 3000
Number of Inputs 118
Number of Logic Cells 24000
Number of Outputs 118
Number of Terminals 285
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 3000 CLBS
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA285,18X18,20
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 1.3 mm
Supply Voltage-Max 1.155 V
Supply Voltage-Min 1.045 V
Supply Voltage-Nom 1.1 V
Surface Mount YES
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm

LFE5U-25F-7MG285I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE5U-25F-7MG285I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE5U-25F-7MG285I by Lattice Semiconductor Corporation

  • Please alert me when LFE5U-25F-7MG285I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LFE5U-25F-7MG285I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE5U-25F-7MG285I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LFE5U-25F-7MG285I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE5U-25F-7MG285I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE5U-25F-7MG285I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: