-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1537
|
Newark | Lattice Ecp5 , 24.3K Luts, 1.1V Rohs Compliant: Yes |Lattice Semiconductor LFE5U-25F-6MG285C Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4700 / $24.2300 | Buy Now |
DISTI #
LFE5U-25F-6MG285C-ND
|
DigiKey | IC FPGA 118 I/O 285CSFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
158 In Stock |
|
$19.5650 / $23.3000 | Buy Now |
DISTI #
842-LFE5U25F6MG285C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice ECP5, 24.3K LUTs, 1.1V RoHS: Compliant | 107 |
|
$19.5700 / $23.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$20.0700 | Buy Now |
DISTI #
74067277
|
Verical | FPGA LatticeECP5 Family 24000 Cells 40nm Technology 1.1V 285-Pin CSFBGA Tray RoHS: Compliant Min Qty: 168 Package Multiple: 168 Date Code: 2342 | Americas - 2352 |
|
$18.6500 / $19.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE5U-25F-6MG285C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE5U-25F-6MG285C
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CSFBGA-285 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B285 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3000 | |
Number of Inputs | 118 | |
Number of Logic Cells | 24000 | |
Number of Outputs | 118 | |
Number of Terminals | 285 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA285,18X18,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |