LFE5U-25F-6BG381I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array,

Overview of LFE5U-25F-6BG381I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LFE5U-25F-6BG381I by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ1536
Newark Lattice Ecp5 , 24.3K Luts, 1.1V Rohs Compliant: Yes |Lattice Semiconductor LFE5U-25F-6BG381I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $30.2600
  • 100 $28.6600
  • 250 $24.9200
  • 500 $24.2100
$24.2100 / $30.2600 Buy Now
DISTI # 220-2052-ND
DigiKey IC FPGA 197 I/O 381CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray 365
In Stock
  • 1 $27.5500
  • 25 $24.0500
  • 100 $23.1400
$23.1400 / $27.5500 Buy Now
DISTI # 842-LFE5U25F6BG381I
Mouser Electronics FPGA - Field Programmable Gate Array ECP5 FPGA 25K LUTs, 381 caBGA RoHS: Compliant 82
  • 1 $27.5500
  • 25 $24.0500
  • 90 $23.1400
$23.1400 / $27.5500 Buy Now
DISTI # A01:0375_06753447
Arrow Electronics FPGA LatticeECP5 Family 24000 Cells 40nm Technology 1.1V 381-Pin CABGA Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks Asia - 90
  • 450 $23.0700
  • 540 $22.9800
  • 4,500 $22.7500
  • 9,000 $22.5200
  • 18,000 $22.2900
  • 45,000 $22.0600
  • 99,000 $21.8300
$21.8300 / $23.0700 Buy Now

CAD Models for LFE5U-25F-6BG381I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFE5U-25F-6BG381I by Lattice Semiconductor Corporation

LFE5U-25F-6BG381I
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Package Description
CABGA-381
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
147 MHz
JESD-30 Code
S-PBGA-B381
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
3000
Number of Inputs
197
Number of Logic Cells
24000
Number of Outputs
197
Number of Terminals
381
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
3000 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA381,20X20,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.76 mm
Supply Voltage-Max
1.155 V
Supply Voltage-Min
1.045 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. LFE5U-25F-6BG381I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array,
    VS

Related Parts for LFE5U-25F-6BG381I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE5U-25F-6BG381I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE5U-25F-6BG381I by Lattice Semiconductor Corporation

  • Please alert me when LFE5U-25F-6BG381I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFE5U-25F-6BG381I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE5U-25F-6BG381I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFE5U-25F-6BG381I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE5U-25F-6BG381I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE5U-25F-6BG381I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: