Programmable Logic
LFE2-6SE-5T144C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144

Overview of LFE2-6SE-5T144C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

CAD Models for LFE2-6SE-5T144C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFE2-6SE-5T144C by Lattice Semiconductor Corporation

LFE2-6SE-5T144C
Lattice Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
TQFP-144
Pin Count
144
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
311 MHz
Combinatorial Delay of a CLB-Max
0.358 ns
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
3
Number of Inputs
90
Number of Logic Cells
6000
Number of Outputs
90
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
750 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. LFE2-6SE-5T144C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144
    VS

Alternate Parts for LFE2-6SE-5T144C

This table gives cross-reference parts and alternative options found for LFE2-6SE-5T144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-6SE-5T144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFE2-6SE-5T144I Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6SE-5T144I
LFE2-6SE-5TN144I Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6SE-5TN144I
LFE2-6SE-5TN144C Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6SE-5TN144C
Part Number Description Manufacturer Compare
LFE2-6SE-5TN144C Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6SE-5TN144C
LFE2-6SE-6TN144C Field Programmable Gate Array, 357MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6SE-6TN144C
LFE2-6SE-5T144I Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6SE-5T144I
LFE2-6E-5T144I Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6E-5T144I
LFE2-6SE-6TN144I Field Programmable Gate Array, 357MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6SE-6TN144I
LFE2-6E-7TN144I Field Programmable Gate Array, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6E-7TN144I
LFE2-6E-7TN144C Field Programmable Gate Array, 420MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6E-7TN144C
LFE2-6SE-5TN144I Field Programmable Gate Array, 311MHz, 6000-Cell, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6SE-5TN144I
LFE2-6SE-6T144C Field Programmable Gate Array, 357MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6SE-6T144C
LFE2-6E-6T144C Field Programmable Gate Array, 357MHz, 6000-Cell, PQFP144, 20 X 20 MM, TQFP-144 Lattice Semiconductor Corporation LFE2-6SE-5T144C vs LFE2-6E-6T144C

Related Parts for LFE2-6SE-5T144C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE2-6SE-5T144C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE2-6SE-5T144C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFE2-6SE-5T144C would you like to use for your alert(s)?
  • Please alert me when LFE2-6SE-5T144C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFE2-6SE-5T144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE2-6SE-5T144C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFE2-6SE-5T144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE2-6SE-5T144C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE2-6SE-5T144C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: