Programmable Logic
LFE2-20E-7FN484C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 420MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484

Overview of LFE2-20E-7FN484C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for LFE2-20E-7FN484C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ1096
Newark Latticeecp2 , 20K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-20E-7FN484C Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $85.7700
  • 100 $80.8300
$80.8300 / $85.7700 Buy Now
DISTI # LFE2-20E-7FN484C-ND
DigiKey IC FPGA 331 I/O 484FBGA Min Qty: 60 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 60 $83.3505
$83.3505 Buy Now
DISTI # 842-LFE2-20E-7FN484C
Mouser Electronics FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -7 RoHS: Compliant 0
  • 1 $95.7000
  • 25 $83.3500
$83.3500 / $95.7000 Order Now
Future Electronics 21K LUTs 331 I/O DSP 1.2V -7 Speed RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks Container: Tray 0
Tray
  • 60 $86.3900
$86.3900 Buy Now
Quest Components FPGA, 420 MHz, PBGA484 58
  • 1 $81.2663
  • 28 $71.8894
  • 57 $68.7638
$68.7638 / $81.2663 Buy Now

CAD Models for LFE2-20E-7FN484C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LFE2-20E-7FN484C by Lattice Semiconductor Corporation

LFE2-20E-7FN484C
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
FPBGA-484
Pin Count
484
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
420 MHz
Combinatorial Delay of a CLB-Max
0.304 ns
JESD-30 Code
S-PBGA-B484
JESD-609 Code
e1
Length
23 mm
Moisture Sensitivity Level
3
Number of CLBs
2625
Number of Inputs
331
Number of Logic Cells
20000
Number of Outputs
331
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. LFE2-20E-7FN484C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 420MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484
    VS

Alternate Parts for LFE2-20E-7FN484C

This table gives cross-reference parts and alternative options found for LFE2-20E-7FN484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-20E-7FN484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFE2-20E-7F484C Field Programmable Gate Array, 420MHz, 20000-Cell, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20E-7F484C
Part Number Description Manufacturer Compare
LFE2-20SE-6F484C Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20SE-6F484C
LFE2-20E-5F484I Field Programmable Gate Array, 311MHz, 20000-Cell, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20E-5F484I
LFE2-20E-6FN484C Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20E-6FN484C
LFE2-20SE-5F484I Field Programmable Gate Array, 311MHz, 20000-Cell, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20SE-5F484I
LFE2-20SE-5FN484C Field Programmable Gate Array, 311MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20SE-5FN484C
LFE2-20E-6F484I Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20E-6F484I
LFE2-20SE-7F484I Field Programmable Gate Array, PBGA484, 23 X 23 MM, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20SE-7F484I
LFE2-20SE-6FN484I Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20SE-6FN484I
LFE2-20E-5FN484C Field Programmable Gate Array, 311MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20E-5FN484C
LFE2-20E-6FN484I Field Programmable Gate Array, 357MHz, 20000-Cell, PBGA484, 23 X 23 MM, LEAD FREE, FPBGA-484 Lattice Semiconductor Corporation LFE2-20E-7FN484C vs LFE2-20E-6FN484I

Related Parts for LFE2-20E-7FN484C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE2-20E-7FN484C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE2-20E-7FN484C by Lattice Semiconductor Corporation

  • Please alert me when LFE2-20E-7FN484C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LFE2-20E-7FN484C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE2-20E-7FN484C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LFE2-20E-7FN484C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE2-20E-7FN484C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE2-20E-7FN484C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: