-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer, 892MHz(Tx), 1850MHz(Rx),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFD21892MDP2B860
|
Avnet Americas | Chip Multilayer Diplexers 8-Pin CSMD - Tape and Reel (Alt: LFD21892MDP2B860) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LFD21892MDP2B860
|
Avnet Americas | Chip Multilayer Diplexers 8-Pin CSMD - Tape and Reel (Alt: LFD21892MDP2B860) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LFD21892MDP2B860
|
Avnet Americas | Chip Multilayer Diplexers 8-Pin CSMD - Tape and Reel (Alt: LFD21892MDP2B860) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFD21892MDP2B860
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD21892MDP2B860
Murata Manufacturing Co Ltd
Duplexer, 892MHz(Tx), 1850MHz(Rx),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.6 dB | |
Insertion Loss (Tx) | 0.4 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Receive Center Frequency | 1850 MHz | |
Terminal Finish | Tin (Sn) | |
Transmit Center Frequency | 892 MHz | |
Width | 1.25 mm |