Part Details for LFD21859MDP1A049 by Murata Manufacturing Co Ltd
Overview of LFD21859MDP1A049 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFD21859MDP1A049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1920 MHz(Tx), 859 MHz(Rx), DUPLEXER | 2570 |
|
$0.3218 / $0.8775 | Buy Now |
Part Details for LFD21859MDP1A049
LFD21859MDP1A049 CAD Models
LFD21859MDP1A049 Part Data Attributes:
|
LFD21859MDP1A049
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD21859MDP1A049
Murata Manufacturing Co Ltd
Duplexer, 1920MHz(Tx), 859MHz(Rx),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.4 dB | |
Insertion Loss (Tx) | 0.45 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Receive Center Frequency | 859 MHz | |
Terminal Finish | Tin (Sn) | |
Transmit Center Frequency | 1920 MHz | |
Width | 1.25 mm |