Part Details for LFD21452MDPHC192 by Murata Manufacturing Co Ltd
Overview of LFD21452MDPHC192 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFD21452MDPHC192
LFD21452MDPHC192 CAD Models
LFD21452MDPHC192 Part Data Attributes
|
LFD21452MDPHC192
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD21452MDPHC192
Murata Manufacturing Co Ltd
Duplexer, 859MHz(Tx), 452.5MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.65 dB | |
Insertion Loss (Tx) | 0.5 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Receive Center Frequency | 452.5 MHz | |
Transmit Center Frequency | 859 MHz | |
Width | 1.25 mm |