Part Details for LFD212G45DCZD607 by Murata Manufacturing Co Ltd
Results Overview of LFD212G45DCZD607 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFD212G45DCZD607 Information
LFD212G45DCZD607 by Murata Manufacturing Co Ltd is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LFD212G45DCZD607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LFD212G45DCZD607TR-ND
|
DigiKey | DIPLEXER 2450/5425MHZ 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1368 / $0.1564 | Buy Now |
DISTI #
LFD212G45DCZD607
|
Avnet Americas | RF-D CMFD CMFD-C DIPLXR - Tape and Reel (Alt: LFD212G45DCZD607) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1026 | Buy Now |
DISTI #
81-LFD212G45DCZD607
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 0 |
|
$0.1300 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.0918 / $0.0972 | Buy Now |
Part Details for LFD212G45DCZD607
LFD212G45DCZD607 CAD Models
LFD212G45DCZD607 Part Data Attributes
|
LFD212G45DCZD607
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD212G45DCZD607
Murata Manufacturing Co Ltd
Duplexer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Filter Type | DUPLEXER | |
Height | 0.5 mm | |
Insertion Loss (Rx) | 0.55 dB | |
Insertion Loss (Tx) | 0.95 dB | |
Length | 2 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Receive Center Frequency | 2450 MHz | |
Transmit Center Frequency | 5425 MHz | |
VSWR | 2.2 | |
Width | 1.25 mm |