Part Details for LFD18829MMP1E441 by Murata Manufacturing Co Ltd
Overview of LFD18829MMP1E441 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LFD18829MMP1E441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0603 Diplexers ROHS | 2646 |
|
$0.0865 / $0.1532 | Buy Now |
Part Details for LFD18829MMP1E441
LFD18829MMP1E441 CAD Models
LFD18829MMP1E441 Part Data Attributes
|
LFD18829MMP1E441
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD18829MMP1E441
Murata Manufacturing Co Ltd
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.7 mm | |
Insertion Loss (Rx) | 0.75 dB | |
Insertion Loss (Tx) | 0.8 dB | |
Length | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Receive Center Frequency | 829.5 MHz | |
Transmit Center Frequency | 2200 MHz | |
VSWR | 1.74 | |
Width | 0.8 mm |