Part Details for LFD181G57DP5B910 by Murata Manufacturing Co Ltd
Overview of LFD181G57DP5B910 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LFD181G57DP5B910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFD181G57DP5B910-ND
|
DigiKey | RF FILTER SIGNAL 1.57GHZ 4SMD Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0992 | Buy Now |
DISTI #
LFD181G57DP5B910
|
Avnet Americas | Chip Multilayer Diplexers - Tape and Reel (Alt: LFD181G57DP5B910) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LFD181G57DP5B910
|
Avnet Americas | Chip Multilayer Diplexers - Tape and Reel (Alt: LFD181G57DP5B910) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LFD181G57DP5B910
LFD181G57DP5B910 CAD Models
LFD181G57DP5B910 Part Data Attributes:
|
LFD181G57DP5B910
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD181G57DP5B910
Murata Manufacturing Co Ltd
Duplexer, 2450MHz(Tx), 1575.5MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Filter Type | DUPLEXER | |
Height | 0.6 mm | |
Insertion Loss (Rx) | 0.65 dB | |
Insertion Loss (Tx) | 0.8 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Receive Center Frequency | 1575.5 MHz | |
Transmit Center Frequency | 2450 MHz | |
Width | 0.8 mm |