Part Details for LFD056AUE-101A-02 by Jiangsu Wenrun Optoelectronic Co Ltd
Overview of LFD056AUE-101A-02 by Jiangsu Wenrun Optoelectronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101A474S3DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM | |
101A474S5Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM | |
101A474S3-5DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM |
Price & Stock for LFD056AUE-101A-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFD056AUE-101A
|
TME | Display: LED, 7-segment, 14.22mm, 0.56", No.char: 4, red, 10.8mcd Min Qty: 1 | 247 |
|
$0.6500 / $1.1300 | Buy Now |