Part Details for LFCPNX-100-8BBG484I by Lattice Semiconductor Corporation
Overview of LFCPNX-100-8BBG484I by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LFCPNX-100-8BBG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK5656
|
Newark | Fpga, 325.2 Mhz, Bga-484, Fpga Type:Sram Based Fpga, No. Of Logic Cells:100000Logic Cells, Ic Case/Package:Bga, No. Of Pins:484Pins, Speed Grade:8, No.of User I/Os:448I/O S, Process Technology:28Nm, Ic Mounting:Surface Mount Rohs Compliant: Yes |Lattice Semiconductor LFCPNX-100-8BBG484I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$102.3600 | Buy Now |
DISTI #
220-LFCPNX-100-8BBG484I-ND
|
DigiKey | IC FPGA CERTUSPRO-NX 484BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
69 In Stock |
|
$117.4500 / $134.8500 | Buy Now |
DISTI #
842-FCPNX1008BBG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) | 0 |
|
$113.0900 | Order Now |
|
Future Electronics | Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 84 Container: Tray | 62Tray |
|
$125.0500 | Buy Now |
|
Flip Electronics | Stock | 13447 |
|
RFQ |
Part Details for LFCPNX-100-8BBG484I
LFCPNX-100-8BBG484I CAD Models
LFCPNX-100-8BBG484I Part Data Attributes:
|
LFCPNX-100-8BBG484I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFCPNX-100-8BBG484I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 12500 | |
Number of Inputs | 299 | |
Number of Logic Cells | 100000 | |
Number of Outputs | 299 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | FDSOI | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |