LFCN-80+
Description: Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 145MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN

Overview of LFCN-80+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for LFCN-80+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-LFCN-80+CT-ND
DigiKey LTCC LOW PASS FILTER, DC - 80 MH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4352
In Stock
  • 1 $6.9500
  • 10 $6.6150
  • 20 $6.3000
  • 50 $5.8440
  • 100 $5.5440
  • 200 $5.1360
  • 500 $5.0040
  • 1,000 $4.2360
  • 3,000 $3.9600
$3.9600 / $6.9500 Buy Now
DISTI # 139-LFCN-80
Mouser Electronics Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant 86
  • 1 $6.3000
  • 50 $5.8400
  • 100 $5.5400
  • 200 $5.1400
  • 500 $5.0000
  • 1,000 $4.2400
$4.2400 / $6.3000 Buy Now
Quest Components 7 SECTIONS - 7 SECTIONS, 145 MHz, CERAMIC LPF 19
  • 1 $8.3475
  • 2 $5.5650
  • 5 $4.1738
$4.1738 / $8.3475 Buy Now
Win Source Electronics Ceramic Filters Low Pass 80MHz 1dB 50Ohm SMD 4Pin T/R 22000
  • 16 $3.2510
  • 38 $2.6670
  • 59 $2.5840
  • 80 $2.5000
  • 104 $2.4170
  • 139 $2.1670
$2.1670 / $3.2510 Buy Now

CAD Models for LFCN-80+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LFCN-80+ by Mini-Circuits

LFCN-80+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Average Input Power
8.5 W
Center or Cutoff Frequency (fo/fc)
145 MHz
Filter Type
CERAMIC LPF
Height
0.94 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
1 dB
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
7
Number of Sections-Min
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Terminal Finish
MATTE TIN OVER NICKEL
VSWR
1.2
Width
1.6 mm
Want to compare parts?
  1. LFCN-80+
    Mini-Circuits
    Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 145MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
    VS

Related Parts for LFCN-80+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFCN-80+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFCN-80+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of LFCN-80+ would you like to use for your alert(s)?
  • Please alert me when LFCN-80+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFCN-80+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFCN-80+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFCN-80+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFCN-80+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFCN-80+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: