-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 5290MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFCN-4400+ by Mini-Circuits is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24400PW | Texas Instruments | Switch-mode NiCd/NiMH Battery Charger with Peak Voltage Detection Termination 8-TSSOP -20 to 70 | |
LMH34400IDRLR | Texas Instruments | 240-MHz, single-ended, transimpedance amplifier with integrated clamp and ambient light cancellation 6-SOT-5X3 -40 to 125 | |
BQ24400D | Texas Instruments | Switch-mode NiCd/NiMH Battery Charger with Peak Voltage Detection Termination 8-SOIC -20 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-4400+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 4400 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3202 In Stock |
|
$2.9880 / $5.4400 | Buy Now |
DISTI #
139-LFCN-4400
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 1830 |
|
$2.9800 / $5.4000 | Buy Now |
DISTI #
82112819
|
Verical | LFCN-4400+ Min Qty: 100 Package Multiple: 20 Date Code: 2230 | Americas - 6000 |
|
$2.7440 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFCN-4400+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-4400+
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 5290MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 8 W | |
Center or Cutoff Frequency (fo/fc) | 5290 MHz | |
Filter Type | CERAMIC LPF | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
VSWR | 1.2 |