-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 460MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-320+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 320 M Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3065 In Stock |
|
$2.9880 / $5.4400 | Buy Now |
DISTI #
139-LFCN-320
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 3865 |
|
$3.1200 / $4.9300 | Buy Now |
|
Win Source Electronics | LTCC LOW PASS FILTER, DC - 320 M / 460MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead | 39000 |
|
$2.5004 / $3.2296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFCN-320+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-320+
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 460MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 8.5 W | |
Center or Cutoff Frequency (fo/fc) | 460 MHz | |
Filter Type | CERAMIC LPF | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e3 | |
Length | 3.048 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.2 | |
Width | 1.524 mm |