Part Details for LFCN-1700 by Mini-Circuits
Results Overview of LFCN-1700 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFCN-1700 Information
LFCN-1700 by Mini-Circuits is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LFCN-1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 2050 MHZ, CERAMIC LOW PASS FILTER | 1996 |
|
$5.4062 / $10.8123 | Buy Now |
|
Win Source Electronics | 16303 |
|
$1.7304 / $2.5957 | Buy Now |
Part Details for LFCN-1700
LFCN-1700 CAD Models
LFCN-1700 Part Data Attributes
|
LFCN-1700
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-1700
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 2050MHz, CERAMIC,CASE FV1206, 4 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CERAMIC,CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 450000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 325000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 2050 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn10Pb90) | |
VSWR | 1.2 | |
Width | 1.6 mm |
LFCN-1700 Frequently Asked Questions (FAQ)
-
A good grounding scheme is crucial for the LFCN-1700. It's recommended to use a solid ground plane, and to connect the device's ground pins to the ground plane using vias. Additionally, keep the input and output traces as short as possible and use 50-ohm impedance-controlled lines.
-
The choice of biasing resistors depends on the desired operating point and the input signal level. A good starting point is to use the recommended values in the datasheet, and then adjust them based on your specific application. It's also important to consider the power rating of the resistors.
-
The maximum input power that the LFCN-1700 can handle is +10 dBm. Exceeding this limit can cause damage to the device or affect its performance.
-
To ensure the LFCN-1700 is operating in the linear region, keep the input power below +5 dBm and the output power below +10 dBm. Additionally, ensure that the device is properly biased and that the input and output impedances are matched.
-
The typical current consumption of the LFCN-1700 is around 40-50 mA, depending on the operating conditions and the biasing resistors used.