Part Details for LFCN-1325D by Mini-Circuits
Results Overview of LFCN-1325D by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFCN-1325D Information
LFCN-1325D by Mini-Circuits is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for LFCN-1325D
LFCN-1325D CAD Models
LFCN-1325D Part Data Attributes
|
LFCN-1325D
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-1325D
Mini-Circuits
Ceramic LPF, 5 Section(s) Min, 5 Section(s) Max, 1560MHz, CASE FV1206, 4 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 640000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 540000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 9 W | |
Center or Cutoff Frequency (fo/fc) | 1560 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.4 | |
Width | 1.6 mm |