Part Details for LFCN-1325+ by Mini-Circuits
Overview of LFCN-1325+ by Mini-Circuits
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for LFCN-1325+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-1325+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 1325 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8169 In Stock |
|
$1.5250 / $3.7700 | Buy Now |
DISTI #
139-LFCN-1325
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 2960 |
|
$1.5900 / $3.7000 | Buy Now |
|
Quest Components | 5 SECTIONS - 5 SECTIONS, 1560 MHZ, CERAMIC LPF | 166 |
|
$1.8850 / $4.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | LTCC LOW PASS FILTER, DC - 1325 | 163 |
|
$1.8861 / $2.1967 | Buy Now |
|
LCSC | 50 1.56GHz SMD3216-4P Ceramic Filters ROHS | 133 |
|
$1.7683 / $2.0594 | Buy Now |
Part Details for LFCN-1325+
LFCN-1325+ CAD Models
LFCN-1325+ Part Data Attributes
|
LFCN-1325+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-1325+
Mini-Circuits
Ceramic LPF, 5 Section(s) Min, 5 Section(s) Max, 1560MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 640000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 540000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 9 W | |
Center or Cutoff Frequency (fo/fc) | 1560 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.4 | |
Width | 1.6 mm |