Part Details for LFCL500C3 by Littelfuse Inc
Overview of LFCL500C3 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFCL500C3
LFCL500C3 CAD Models
LFCL500C3 Part Data Attributes
|
LFCL500C3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LFCL500C3
Littelfuse Inc
Electric Fuse, 600VAC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Voltage(AC) | 600 V | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE AND TAB/BLADE |