Part Details for LFCL1000ZC1 by Littelfuse Inc
Overview of LFCL1000ZC1 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFCL1000ZC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3613
|
Newark | Acs 600V Cable Limiter 1000 Mcm Copper/Box Rohs Compliant: No |Littelfuse LFCL1000ZC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,154.9700 / $1,332.6800 | Buy Now |
DISTI #
LFCL1000ZC1-ND
|
DigiKey | FUSE CABLE LIMITER 600VAC CRTRDG Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LFCL1000ZC1
|
Mouser Electronics | Specialty Fuses ACS 600V CABLE LIMITER 1000 MCM COPPER | 0 |
|
$1,329.4400 / $1,390.8400 | Order Now |
|
Onlinecomponents.com | 600 Volt Cable Limiter RoHS: Compliant | 0 |
|
$1,347.1100 / $1,423.7300 | Buy Now |
|
Ozdisan Elektronik | FUSE CABLE LIMITER 600VAC CRTRDG | 0 |
|
$2,222.0007 / $2,266.4407 | RFQ |