Part Details for LFCL0500ZC5 by Littelfuse Inc
Overview of LFCL0500ZC5 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFCL0500ZC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K5792
|
Newark | Acs 600V Cable Limiter 500Mcm Copper/Box |Littelfuse LFCL0500ZC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$649.1000 / $778.8700 | Buy Now |
DISTI #
576-LFCL0500ZC5
|
Mouser Electronics | Specialty Fuses 600 Volts AC Cable Limiters RoHS: Not Compliant | 0 |
|
$618.8000 / $742.5400 | Order Now |
|
Onlinecomponents.com | 600 Volt Cable Limiter RoHS: Compliant | 0 |
|
$774.4300 / $820.1900 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 600VAC CYLINDRICAL | 0 |
|
$1,119.4479 / $1,141.8369 | RFQ |