-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic LPF, 2500MHz, LTCC, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
5962-9222503MKA | Renesas Electronics Corporation | 10 BIT REGISTER | |
5962-9222501MKA | Renesas Electronics Corporation | 10 BIT REGISTER |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCG-2250+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 2250 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2863 In Stock |
|
$3.9250 / $7.3800 | Buy Now |
DISTI #
139-LFCG-2250
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 3416 |
|
$3.6400 / $6.7000 | Buy Now |
|
LCSC | SMD-8P1.2x2mm RF Filters ROHS | 15 |
|
$3.2916 / $3.4932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFCG-2250+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCG-2250+
Mini-Circuits
Ceramic LPF, 2500MHz, LTCC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LTCC, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 2500 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.2 | |
Width | 1.25 mm |