Part Details for LFCG-225+ by Mini-Circuits
Results Overview of LFCG-225+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFCG-225+ Information
LFCG-225+ by Mini-Circuits is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LFCG-225+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-LFCG-225+
|
Mouser Electronics | Signal Conditioning LTCC SMT Low Pass Filter, DC - 225 MHz, 50ohm | 328 |
|
$4.5000 / $13.7300 | Buy Now |
Part Details for LFCG-225+
LFCG-225+ CAD Models
LFCG-225+ Part Data Attributes
|
LFCG-225+
Mini-Circuits
Buy Now
|
Compare Parts:
LFCG-225+
Mini-Circuits
Select a part to compare: |
Samacsys Manufacturer | Mini-Circuits |