Part Details for LFC50F1-16.001MHZ by Caliber Electronics Inc
Overview of LFC50F1-16.001MHZ by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Part Details for LFC50F1-16.001MHZ
LFC50F1-16.001MHZ CAD Models
LFC50F1-16.001MHZ Part Data Attributes
|
LFC50F1-16.001MHZ
Caliber Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LFC50F1-16.001MHZ
Caliber Electronics Inc
Parallel - Fundamental Quartz Crystal, 16.001MHz Nom, SMD, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIBER ELECTRONICS INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 50 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |