Part Details for LFBKP1005EM221-T by TAIYO YUDEN
Overview of LFBKP1005EM221-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFBKP1005EM221-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 1A 150mOhm DCR 0402 T/R RoHS: Compliant |
1 In Stock |
|
$0.0144 / $0.0413 | Buy Now |
|
Bristol Electronics | 9500 |
|
RFQ | ||
DISTI #
LFBKP1005EM221-T
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 220 Ohm, 1 A, 150 Milliohm, � 25% - Tape and Reel (Alt: LFBKP1005EM221-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 1A 150mOhm DCR 0402 T/R RoHS: Compliant |
1 In Stock |
|
$0.0144 / $0.0413 | Buy Now |