Part Details for LFBHL-SW827-24V-8S63-20 by ledxon GmbH
Overview of LFBHL-SW827-24V-8S63-20 by ledxon GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for LFBHL-SW827-24V-8S63-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9009444
|
TME | LED tape, white warm, 2835, 24V, LED/m: 160, 8mm, IP20, 120°, 13W/m Min Qty: 1 | 6 |
|
$14.7000 / $16.2000 | Buy Now |