Part Details for LFB32284MSC1-596 by Murata Manufacturing Co Ltd
Overview of LFB32284MSC1-596 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for LFB32284MSC1-596
LFB32284MSC1-596 CAD Models
LFB32284MSC1-596 Part Data Attributes:
|
LFB32284MSC1-596
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB32284MSC1-596
Murata Manufacturing Co Ltd
Band Pass Filter, 284MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 284 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.5 mm | |
Insertion Loss-Max | 3.8 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Width | 2.5 mm |