Part Details for LFB321G44SA1A538 by Murata Manufacturing Co Ltd
Overview of LFB321G44SA1A538 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFB321G44SA1A538
LFB321G44SA1A538 CAD Models
LFB321G44SA1A538 Part Data Attributes:
|
LFB321G44SA1A538
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB321G44SA1A538
Murata Manufacturing Co Ltd
Band Pass Filter, 1441MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1441 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.75 mm | |
Insertion Loss-Max | 3 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT |