Part Details for LFB311G40SL1A562 by Murata Manufacturing Co Ltd
Overview of LFB311G40SL1A562 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for LFB311G40SL1A562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB311G40SL1A562-ND
|
DigiKey | FILTER CER BANDPASS 1.4GHZ SMD Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LFB311G40SL1A562
|
Avnet Americas | Electromechanical Filter Communication Equipment Filter - Tape and Reel (Alt: LFB311G40SL1A562) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4224 / $0.4663 | Buy Now |
DISTI #
LFB311G40SL1A562
|
Avnet Americas | Electromechanical Filter Communication Equipment Filter - Tape and Reel (Alt: LFB311G40SL1A562) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4224 / $0.4663 | Buy Now |
Part Details for LFB311G40SL1A562
LFB311G40SL1A562 CAD Models
LFB311G40SL1A562 Part Data Attributes:
|
LFB311G40SL1A562
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB311G40SL1A562
Murata Manufacturing Co Ltd
Ceramic BPF, 1402.5MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Center or Cutoff Frequency (fo/fc) | 1402.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.1 mm | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |