-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFB2H2G59SG7B858-ND
|
DigiKey | FILTER CER BANDPASS 2.59GHZ SMD Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1706 | Buy Now |
DISTI #
LFB2H2G59SG7B858
|
Avnet Americas | Electromechanical Filter 2590MHz Freq. 50Ohm - Tape and Reel (Alt: LFB2H2G59SG7B858) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1171 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$0.2229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFB2H2G59SG7B858
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB2H2G59SG7B858
Murata Manufacturing Co Ltd
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2590 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.9 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.4 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
VSWR | 1.8 | |
Width | 2 mm |