Part Details for LFB2H2G45SG7A204 by Murata Manufacturing Co Ltd
Overview of LFB2H2G45SG7A204 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFB2H2G45SG7A204
LFB2H2G45SG7A204 CAD Models
LFB2H2G45SG7A204 Part Data Attributes:
|
LFB2H2G45SG7A204
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB2H2G45SG7A204
Murata Manufacturing Co Ltd
Band Pass Filter, 2450MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.9 mm | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
Width | 2 mm |