Part Details for LFB212G45SG8A192 by Murata Manufacturing Co Ltd
Results Overview of LFB212G45SG8A192 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFB212G45SG8A192 Information
LFB212G45SG8A192 by Murata Manufacturing Co Ltd is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LFB212G45SG8A192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5022-1-ND
|
DigiKey | CER FILTER 2.45GHZ BAND PASS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63474 In Stock |
|
$0.0929 / $0.2600 | Buy Now |
DISTI #
LFB212G45SG8A192
|
Avnet Americas | Electromechanical Filter 2450MHz Freq. - Tape and Reel (Alt: LFB212G45SG8A192) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LFB212G45SG8A192
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 16300 |
|
$0.0920 / $0.2600 | Buy Now |
DISTI #
LFB212G45SG8A19
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
LFB212G45SG8A192
|
Avnet Abacus | Electromechanical Filter 2450MHz Freq (Alt: LFB212G45SG8A192) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LFB212G45SG8A192
LFB212G45SG8A192 CAD Models
LFB212G45SG8A192 Part Data Attributes
|
LFB212G45SG8A192
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB212G45SG8A192
Murata Manufacturing Co Ltd
Band Pass Filter, 2450MHz,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.95 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin (Sn) | |
VSWR | 2.4 | |
Width | 1.25 mm |