Part Details for LFB212G45CG1C187 by Murata Manufacturing Co Ltd
Results Overview of LFB212G45CG1C187 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFB212G45CG1C187 Information
LFB212G45CG1C187 by Murata Manufacturing Co Ltd is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LFB212G45CG1C187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LFB212G45CG1C187CT-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0998 / $0.2800 | Buy Now |
DISTI #
LFB212G45CG1C187
|
Avnet Americas | RF Filter WLAN/Bluetooth 2450MHz 0.9dB 500mW 4-Pin SMD Emboss T/R - Tape and Reel (Alt: LFB212G45CG1... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1038 | Buy Now |
DISTI #
81-LFB212G45CG1C187
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 0 |
|
$0.0970 / $0.1320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel |
0 Reel |
|
$0.0918 / $0.0972 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 12800 |
|
$0.1641 / $0.5470 | Buy Now | |
DISTI #
LFB212G45CG1C187
|
Avnet Abacus | (Alt: LFB212G45CG1C187) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LFB212G45CG1C187
LFB212G45CG1C187 CAD Models
LFB212G45CG1C187 Part Data Attributes
|
LFB212G45CG1C187
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB212G45CG1C187
Murata Manufacturing Co Ltd
Band Pass Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.9 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.1 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
VSWR | 2 | |
Width | 1.25 mm |