Part Details for LFB212G45BF5D072 by Murata Manufacturing Co Ltd
Overview of LFB212G45BF5D072 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFB212G45BF5D072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LFB212G45BF5D072TR-ND
|
DigiKey | BAND PASS FILTER 2450MHZ 0805 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1088 | Buy Now |
DISTI #
LFB212G45BF5D072
|
Avnet Americas | RF-D CMFD CMFD-C LCFIL - Tape and Reel (Alt: LFB212G45BF5D072) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0782 | Buy Now |
DISTI #
81-LFB212G45BF5D072
|
Mouser Electronics | Murata RoHS: Compliant | 0 |
|
$0.0840 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0777 | Buy Now |
Part Details for LFB212G45BF5D072
LFB212G45BF5D072 CAD Models
LFB212G45BF5D072 Part Data Attributes
|
LFB212G45BF5D072
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFB212G45BF5D072
Murata Manufacturing Co Ltd
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.7 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Width | 1.25 mm |